EBC12DCAI-S189

Heilind Number:SULEBC12DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCAI-S189

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC12DCAI-S189, is engineered for high-performance applications. With a 2.54mm pitch and 24 positions across 2 rows, it offers reliable connectivity in demanding environments. The female connector features threaded mounting and through-hole termination, ensuring secure attachment to PCBs. Contact materials of phosphor bronze with gold plating guarantee optimal conductivity and durability, while a voltage rating of 700 VAC and amperage of 3A accommodate power-intensive operations. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Its right-angle orientation and hairpin contacts facilitate efficient cable routing. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, it's compact yet robust. Matte tin termination plating enhances solderability. Ideal for aerospace, defense, and telecommunications systems, this connector (acronym EBC12DCAIS189) meets stringent quality standards for reliability.