EBC12DCAI

Heilind Number:SULEBC12DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCAI

Detailed Description

The EBC12DCAI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its gold-plated contacts and threaded mounting type guarantee secure and low-resistance connections. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and 2.54mm pitch make it ideal for compact designs, while the 24 positions allow for versatile connectivity options. Operating within a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. With matte tin termination plating and a compact form factor, the EBC12DCAI is a crucial component for high-reliability electronic systems.