EBC12DCAN-S189

Heilind Number:SULEBC12DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCAN-S189

Detailed Description

The EBC12DCAN-S189 connector is a high-performance solution for board-to-board PCB connections, featuring a durable construction of PBT and phosphor bronze. With a 3A amperage rating and gold-plated contacts, it ensures reliable power transmission. Designed for female gender with two rows and 24 positions, it offers versatile connectivity options. The thru-hole termination method and hairpin contact type provide secure attachment and optimal signal transfer. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial applications. The right-angle orientation and compact dimensions make it space-efficient, with a connector height of 15.49mm and width of 9.4mm. The matte tin termination plating ensures long-term durability. This connector, part of the EBC12DCANS189 series, meets high-quality standards for performance and reliability.