EBC12DCAN

Heilind Number:SULEBC12DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCAN

Detailed Description

This female PBT & Phosphor Bronze board-to-board PCB connector, identified by SKU EBC12DCAN, is engineered for reliable signal transmission in electronic devices. With a 2-row configuration and 24 positions, it offers ample connectivity options. Featuring a contact material of gold-plated phosphor bronze and a pitch of 2.54mm, it ensures efficient data transfer. The hairpin contact type and right-angle orientation make it suitable for space-saving installations. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 700 VAC, this connector is highly versatile. Its termination method via thru-hole soldering with matte tin plating guarantees secure and durable connections. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for use in various hi-rel applications, meeting the demands of modern electronic assemblies with precision and performance.