EBC12DCAS-S189

Heilind Number:SULEBC12DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCAS-S189

Detailed Description

Introducing the EBC12DCAS-S189 Board To Board PCB Connector, a high-performance component designed for reliable electrical connections in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures long-lasting performance even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it delivers exceptional power transmission. The Hairpin contact type and Thru Hole termination method provide secure and stable connections, while the Right Angle orientation and Side Hole mount type offer versatility in installation. With 24 positions and a pitch of 2.54mm, it facilitates efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. The Matte Tin termination plating enhances solderability, making it easy to integrate into PCB assemblies. Measuring .61 inches in height and 9.4mm in width, it offers a compact solution without compromising on performance. Ideal for use in aerospace, defense, and industrial applications, the EBC12DCAS-S189 ensures optimal connectivity and signal integrity, meeting the highest standards of quality and reliability.