EBC12DCBD-S189

Heilind Number:SULEBC12DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCBD-S189

Detailed Description

The EBC12DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700 VAC, this connector is suitable for power and signal transmission. Its dual-row design with 24 positions and right-angle orientation offers versatility in PCB layouts. The hairpin contact type with gold plating guarantees low contact resistance and high durability. With a clearance hole mount type and matte tin termination plating, installation is both secure and efficient. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in a variety of industries. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable PCB space. Perfect for applications where reliability is paramount, the EBC12DCBD-S189 is a top choice for engineers and designers seeking high-quality connectors.