EBC12DCBH-S189

Heilind Number:SULEBC12DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCBH-S189

Detailed Description

Introducing the EBC12DCBH-S189, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, right-angle orientation, and hairpin contact type make it easy to install and secure in tight spaces. With two rows of 24 gold-plated contacts, it offers efficient signal transmission with minimal interference. The clearance hole mount and thru-hole termination method provide stability and ease of assembly. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. Its compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained applications. Trust the EBC12DCBHS189 for robust and reliable connectivity in your PCB designs.