| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DCBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DCBI-S189 |
EBC12DCBI-S189
| Heilind Number: | SULEBC12DCBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DCBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DCBI-S189, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The right-angle orientation and threaded mount type make installation easy and secure, while the 24 positions and 2.54mm pitch provide ample connectivity options. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in industrial and commercial settings. Trust the EBC12DCBIS189 for your critical connection needs.

