EBC12DCBN-S189

Heilind Number:SULEBC12DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCBN-S189

Detailed Description

Introducing the EBC12DCBN-S189, a high-performance board-to-board PCB connector designed for reliability and efficiency in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of power and signal transmission. Its two-row, 24-position configuration with hairpin contacts offers secure and stable connectivity. The right-angle orientation and 2.54mm pitch allow for space-saving installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for various environments. Ideal for use in telecommunications, industrial automation, and aerospace applications, the EBC12DCBN-S189 guarantees high reliability and performance in every connection.