EBC12DCBN

Heilind Number:SULEBC12DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCBN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCBN

Detailed Description

The EBC12DCBN is a high-performance board-to-board PCB connector designed for reliable interconnectivity in electronic assemblies. With a dual-row, 24-position configuration, it offers ample connectivity options for various applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficient signal transmission. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in demanding environments. The right-angle orientation and no mounting requirement make installation convenient. With a rated voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. Compact in size, with a connector height of only 15.49mm and width of 9.4mm, it saves valuable PCB real estate. Ideal for applications where reliability and performance are paramount, the EBC12DCBN is a trusted choice in the realm of electronic connectivity.