EBC12DCBS-S189

Heilind Number:SULEBC12DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCBS-S189

Detailed Description

Introducing the EBC12DCBS-S189, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission. With a voltage rating of 700 VAC and a current capacity of 3A, it meets the demands of various applications. The 24-position, dual-row design with a 2.54mm pitch offers versatile connectivity options. Its right-angle orientation and side-hole mount type facilitate easy installation in tight spaces. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With Matte Tin termination plating, it guarantees long-lasting performance. Perfect for use in industrial, telecommunications, and aerospace applications, the EBC12DCBS-S189 is a dependable solution for your connectivity needs.