EBC12DCBS

Heilind Number:SULEBC12DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCBS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCBS

Detailed Description

Introducing the EBC12DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 24 hairpin contacts, each plated with gold for optimal conductivity. Its right-angle orientation and side hole mount type offer flexibility in installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is perfect for industrial and aerospace use. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Termination is easy with the thru-hole method and matte tin plating. Trust the EBC12DCBS for secure and durable board-to-board connections in your electronic systems.