EBC12DCBT-S189

Heilind Number:SULEBC12DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCBT-S189

Detailed Description

Introducing the EBC12DCBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated contacts on a 2.54mm pitch guarantee optimal signal integrity, while the hairpin contact type and thru-hole termination method facilitate easy assembly. With 24 positions and a compact design, it maximizes board space efficiency. Operating in a wide temperature range from -65 to 125°C and boasting matte tin termination plating, it ensures long-term performance and durability. Ideal for industrial, aerospace, and telecommunications applications, the EBC12DCBT-S189 sets the standard for quality and reliability in connectivity solutions.