EBC12DCCD-S189

Heilind Number:SULEBC12DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCCD-S189

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC12DCCD-S189, is designed for high-performance board-to-board PCB connections. Featuring a 2-row, 24-position configuration with a 2.54mm pitch, it allows for precise and reliable mating. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various power and signal applications. The right-angle orientation and clearance hole mount type offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, measuring 9.4mm in width and .61in in height, makes it space-efficient on the PCB. The matte tin termination plating provides corrosion resistance. Whether used in industrial machinery, telecommunications, or aerospace systems, this connector, part of the EBC12DCCDS189 series, ensures reliable connectivity.