EBC12DCCD

Heilind Number:SULEBC12DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCCD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCCD

Detailed Description

Introducing the EBC12DCCD, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 24 contacts each, with a pitch of 2.54mm, ensuring secure and reliable connections. Constructed with durable PBT and phosphor bronze materials, it is capable of withstanding harsh operating environments, with an impressive voltage rating of 700 VAC. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating ensures easy soldering. With a right-angle orientation and a clearance hole mount type, installation is convenient and space-saving. The connector's hairpin contact type and thru-hole termination method further enhance its stability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the EBC12DCCD is perfect for space-constrained PCB layouts. Trust in its high-quality construction and performance for all your connectivity needs.