EBC12DCCH

Heilind Number:SULEBC12DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCCH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCCH

Detailed Description

Introducing the EBC12DCCH PCB connector, a reliable solution for your high-performance electronic devices. With a current rating of 3A and a voltage of 700 VAC, this female connector is designed for optimal power transmission. Featuring two rows and 24 positions, it offers ample connectivity options. The clearance hole mount and thru-hole termination method ensure easy and secure installation. Made with PBT and Phosphor Bronze, with Gold contact plating, this connector guarantees durability and efficient signal transfer. The hairpin contact type and right-angle orientation further enhance its versatility. Operating smoothly in a temperature range of -65 to 125 °C, it is suitable for various environments. Measuring just .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for hi-rel applications, this connector, with the acronym EBC12DCCH, is a must-have in your electronic assembly toolkit.