EBC12DCCI-S189

Heilind Number:SULEBC12DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCCI-S189

Detailed Description

Introducing the EBC12DCCI-S189, a high-performance board-to-board connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance in various applications. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the demands of power-intensive setups. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable connections. The contact material of Phosphor Bronze with gold plating offers excellent conductivity and corrosion resistance. With two rows and 24 positions at a pitch of 2.54mm, it provides ample connectivity options. The hairpin contact type and right-angle orientation further enhance versatility. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the EBC12DCCIS189 is a reliable solution for your connectivity needs.