EBC12DCCN

Heilind Number:SULEBC12DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC12DCCN

Detailed Description

Introducing the EBC12DCCN, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh operating environments. The female gender and two-row design offer versatility in circuit board layouts, while the Thru Hole termination method guarantees secure attachment. Engineered for efficiency, the contact material of Phosphor Bronze with Gold plating provides low contact resistance and high durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The Hairpin contact type and Right Angle orientation further enhance its functionality. Boasting 24 positions and a tail length of 6.35mm, it facilitates complex board connections with ease. Operating flawlessly in temperature extremes from -65 to 125°C, this connector is a dependable choice for demanding industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The Matte Tin termination plating ensures compliance with RoHS regulations. Whether used in telecommunications, aerospace, or industrial equipment, the EBC12DCCN guarantees exceptional performance.