EBC12DCCS

Heilind Number:SULEBC12DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCCS

Detailed Description

The EBC12DCCS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With a 3A amperage and 700VAC voltage rating, it offers efficient power transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for installation. Its 24 positions with 2 rows provide ample connectivity options. Gold-plated phosphor bronze contacts with hairpin design guarantee excellent signal integrity. The termination method is through-hole, with matte tin plating for enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh conditions. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the EBC12DCCS for secure and efficient board-to-board connections in your electronic designs.