EBC12DCCT-S189

Heilind Number:SULEBC12DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCCT-S189

Detailed Description

EBC12DCCT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers optimal conductivity and reliability. With a current rating of 3A and a voltage rating of 700 VAC, it ensures efficient power transmission. The female connector has two rows with 24 positions, ideal for complex circuitry. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The contact material of Phosphor Bronze with Gold plating provides excellent corrosion resistance. Operating within a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The right-angle orientation and hairpin contact type offer versatility in installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating ensures solderability. Overall, the EBC12DCCT-S189 connector is a reliable solution for high-speed data transmission, telecommunications, and industrial applications.