EBC12DCCT

Heilind Number:SULEBC12DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCCT

Detailed Description

This PBT & Phosphor Bronze threaded board-to-board PCB connector, SKU EBC12DCCT, is designed for high-performance applications. Featuring a female gender with two rows of contacts, it offers reliable connectivity in demanding environments. With a contact material of gold-plated phosphor bronze and a voltage rating of 700 VAC, it ensures superior conductivity and durability. The right-angle orientation and hairpin contact type make it ideal for space-constrained installations. With 24 positions and a pitch of 2.54mm, it provides ample connectivity options. Its operating temperature range of -65 to 125°C, along with matte tin termination plating, guarantees reliable performance even in harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Suitable for a wide range of applications, this connector is a vital component in any high-reliability setup.