EBC12DCKD-S288

Heilind Number:SULEBC12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCKD-S288

Detailed Description

Introducing the EBC12DCKD-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity and efficient conductivity. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for demanding applications. The two rows of contacts, terminated via Card Extender method with Gold-plated Phosphor Bronze, guarantee secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it meets the demands of various environments. Its unique Loop Bellow contact type and Straddle orientation offer stability and ease of use, while the 24 positions cater to versatile connectivity needs. With a pitch of 2.54mm, .1in, and compact dimensions of 15.49mm in height and 9.4mm in width, it is space-efficient without compromising performance. Trust in the EBC12DCKD-S288 for seamless board-to-board connections in your electronic designs.