EBC12DCKD

Heilind Number:SULEBC12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCKD

Detailed Description

Introducing the EBC12DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable and efficient signal transmission. With a 2.54mm pitch and 24 positions in a straight orientation, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the EBC12DCKD for your connectivity needs in aerospace, defense, and other high-reliability industries.