EBC12DCKH-S288

Heilind Number:SULEBC12DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCKH-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC12DCKH-S288, is a high-performance female connector designed for demanding electronic applications. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power delivery. Featuring two rows of 24 loop bellow contacts with gold plating, it guarantees secure and low-resistance connections. The clearance hole mount type and straddle orientation offer versatile installation options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a compact size of 9.4mm width and 15.49mm height, is ideal for space-constrained PCB layouts. Its matte tin termination plating provides durability. This connector, part of the EBC12DCKHS288 series, is a top choice for industries requiring high-reliability interconnect solutions.