| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DCKH |
EBC12DCKH
| Heilind Number: | SULEBC12DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DCKH, a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and 24 gold-plated contact positions, it offers efficient signal transmission with a maximum voltage rating of 700 VAC. The female gender and straight orientation make it easy to install, while the clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for mission-critical systems. Upgrade your connectivity solutions with the EBC12DCKH, the ultimate choice for high-reliability board-to-board and card edge connections.

