EBC12DCKI-S288

Heilind Number:SULEBC12DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCKI-S288

Detailed Description

Introducing the EBC12DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust power transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and maintain. Its 24 positions with loop bellow contacts guarantee secure connections with minimal signal loss. Operating within a wide temperature range of -65 to 125°C, it's suitable for various industrial settings. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Ideal for aerospace, defense, and other hi-rel applications, the EBC12DCKIS288 delivers exceptional performance and durability. Elevate your PCB connectivity with this top-of-the-line connector.