EBC12DCKI

Heilind Number:SULEBC12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCKI
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
SKU:SULEBC12DCKI

Detailed Description

Introducing the EBC12DCKI, a high-performance female board-to-board PCB connector designed for reliable and durable electronic connections. With a compact design featuring two rows of 24 loop bellow contacts, this connector offers seamless integration in various applications. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it ensures optimal conductivity and resistance to corrosion. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Operating at a voltage of 700 VAC and an amperage of 3A, it meets high-power transmission requirements. With a pitch of 2.54mm and a tail length of 4.83mm, it provides efficient signal transmission. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, the EBC12DCKI connector is a reliable solution for your connectivity needs.