EBC12DCKN-S288

Heilind Number:SULEBC12DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCKN-S288

Detailed Description

Introducing the EBC12DCKN-S288, a high-performance board-to-board PCB connector designed for seamless data transmission in electronic devices. This female connector features two rows with a total of 24 positions, ensuring reliable connectivity. Constructed with durable PBT housing and phosphor bronze contacts plated with gold, it guarantees longevity and excellent signal conductivity. The loop bellow contact type and straddle orientation facilitate secure mating, while the termination method via card extender and matte tin plating offer easy installation. With an operating temperature range of -65 to 125 °C and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 9.4 mm in width and 15.49 mm in height, makes it ideal for space-constrained PCB layouts. Trust in the EBC12DCKNS288 for high-quality, high-reliability connections in your electronic designs.