EBC12DCKN

Heilind Number:SULEBC12DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCKN

Detailed Description

Introducing the EBC12DCKN, a high-performance board-to-board PCB connector designed for seamless electronic interconnectivity. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts offer superior conductivity, while the loop bellow contact type and straight orientation facilitate easy and secure connections. Boasting 24 positions and 2 rows, it provides ample space for multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a termination method of thru-hole and termination plating of matte tin, it ensures easy installation and longevity. Compact in size with a height of 15.49mm and width of 9.4mm, it is perfect for space-constrained designs. Ideal for use in hi-rel systems, the EBC12DCKN is a crucial component for your electronic projects.