EBC12DCKS-S288

Heilind Number:SULEBC12DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCKS-S288

Detailed Description

Introducing our PBT and Phosphor Bronze Board to Board PCB Connector, EBC12DCKS-S288, designed for high-performance applications. This female connector features two rows with a side hole mount type, ensuring secure and efficient connectivity. With a pitch of 2.54mm and contact plating in gold, it guarantees reliable signal transmission at an amperage of 3A and voltage of 700VAC. The contact material, phosphor bronze, and termination method of card extender with matte tin plating offer durability and conductivity in a wide operating temperature range from -65 to 125°C. Boasting a straddle orientation and loop bellow contact type, this connector with 24 positions and .175-inch tail length is ideal for demanding electronic systems. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Meeting stringent quality standards, this connector is a perfect choice for your PCB interconnect needs.