EBC12DCKS

Heilind Number:SULEBC12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCKS

Detailed Description

The EBC12DCKS is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 24 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The termination method of through-hole soldering and side hole mounting offers secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straight orientation provide a stable connection. With a compact design measuring .61 inches in height and 9.4 mm in width, it saves space on the board. The matte tin termination plating enhances solderability. Ideal for applications where durability and performance are critical, the EBC12DCKS is a reliable choice for professionals in various industries.