EBC12DCKT-S288

Heilind Number:SULEBC12DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCKT-S288

Detailed Description

The EBC12DCKT-S288 is a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission with a low resistance of 0.00 ohms. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, two rows of 24 positions each, and loop bellow contact type guarantee secure mating with optimal signal integrity. The connector's threaded mount type and card extender termination method facilitate easy installation. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. Compact in size with dimensions of 15.49mm (H) x 9.4mm (W) x 4.45mm (tail length), the EBC12DCKT-S288 is a versatile solution for demanding electronic applications.