EBC12DCKT

Heilind Number:SULEBC12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCKT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCKT

Detailed Description

The EBC12DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact size with two rows of 24 female contacts, this connector ensures reliable connectivity in tight spaces. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts provide superior signal transmission while the threaded mount type and thru-hole termination method guarantee secure installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its loop bellow contact type and straight orientation further enhance its versatility. Measuring just 15.49 mm in height and 9.4 mm in width, the EBC12DCKT is a space-saving solution for your connectivity needs. Perfect for use in aerospace, defense, and other high-reliability industries, this connector is a dependable choice for your critical applications.