EBC12DCMD-S288

Heilind Number:SULEBC12DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCMD-S288

Detailed Description

Introducing the EBC12DCMD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable operation even in harsh environments. Its dual-row design with 24 positions and a pitch of 2.54mm allows for efficient signal transmission. The female connector, featuring gold-plated hairpin contacts, guarantees low contact resistance and superior conductivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is ideal for use in a wide range of industrial and commercial settings. The clearance hole mount type and card extender termination method make installation quick and easy. Measuring just 15.49mm in height and 9.4mm in width, this connector offers a compact solution without compromising on performance. Trust in the EBC12DCMD-S288 for seamless board-to-board connectivity in your next project.