EBC12DCMD

Heilind Number:SULEBC12DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCMD

Detailed Description

Introducing the EBC12DCMD Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features durable PBT and Phosphor Bronze construction, ensuring reliability in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female gender, hairpin contact type, and wire wrap termination method offer secure and stable connections. Its 24 positions, arranged in two rows with a 2.54mm pitch, provide ample connectivity options. The gold-plated Phosphor Bronze contacts and Matte Tin termination plating enhance conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various applications. With a compact size (15.49mm height, 9.4mm width), it saves valuable board space. Trust the EBC12DCMD for superior performance in your electronic designs.