| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DCMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBC12DCMH |
EBC12DCMH
| Heilind Number: | SULEBC12DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DCMH |
| ECAD Model: |
Specifications
Detailed Description
The EBC12DCMH connector offers reliable power and signal transmission in a compact design. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient performance in high-power applications. This female connector features two rows of 24 hairpin contacts made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its wire wrap termination method and clearance hole mount type simplify installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Meeting rigorous industry standards, it is a reliable choice for board-to-board and card-edge connections.

