EBC12DCMI-S288

Heilind Number:SULEBC12DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCMI-S288

Detailed Description

Introducing the EBC12DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for efficient connectivity, this connector offers reliable performance. Its threaded mount type and card extender termination method ensure secure installation. Crafted with durable PBT and phosphor bronze materials, it guarantees longevity. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and straddle orientation optimize signal transmission. With 24 positions and a voltage rating of 700 VAC, it meets the needs of various systems. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the EBC12DCMI-S288 ensures seamless connectivity, making it a must-have component for your projects.