EBC12DCMI

Heilind Number:SULEBC12DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC12DCMI

Detailed Description

Introducing the EBC12DCMI, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable performance even in demanding environments. With a contact rating of 3A and a voltage limit of 700VAC, it guarantees efficient power transmission. Featuring two rows of 24 hairpin contacts with gold plating, it offers excellent conductivity and signal integrity. The threaded mount type and wire wrap termination method provide secure and stable connections. With a pitch of 2.54mm and a tail length of 14.22mm, it allows for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EBC12DCMI for high-quality performance in your next project.