EBC12DCMN-S288

Heilind Number:SULEBC12DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCMN-S288

Detailed Description

Introducing our EBC12DCMNS288 Board To Board PCB Connector, designed for high-quality and reliable connections in electronic assemblies. This female connector features two rows with 24 positions, allowing for versatile connectivity. With a pitch of 2.54mm (.1 in) and a tail length of 13.84mm (.545 in), it offers precise and secure attachment. The contacts, made of durable phosphor bronze with gold plating, ensure excellent conductivity and longevity. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its matte tin termination plating guarantees efficient signal transmission. Perfect for applications requiring a voltage of up to 700 VAC and an amperage of 3A, this connector is a dependable choice for your electronic projects. Trust in the EBC12DCMNS288 for seamless board-to-board connections.