EBC12DCMS-S288

Heilind Number:SULEBC12DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCMS-S288

Detailed Description

The EBC12DCMS-S288 connector features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for high-power applications. The female connector has two rows with 24 positions, offering ample connectivity options. Its side hole mount type and card extender termination method provide secure attachment to PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for industrial settings. Its hairpin contact type and straddle orientation further enhance its functionality. With a tail length of 13.84 mm and compact dimensions (15.49 mm in height, 9.4 mm in width), it is space-efficient. The termination plating is Matte Tin, ensuring durability. This connector belongs to the hi-rel category, meeting stringent reliability standards. Known by the acronym EBC12DCMSS288, it is a versatile solution for board-to-board and card edge connections in various electronic applications.