Introducing the EBC12DCMS, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a unique hairpin contact type with gold plating on phosphor bronze material, this connector ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and 24 positions across 2 rows, it offers seamless connectivity for your electronic components. The side-hole mount type and wire wrap termination method allow for easy and secure installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it guarantees efficient power delivery. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various applications. Compact in size, with a height of 15.49mm and width of 9.4mm, it is perfect for space-constrained designs. Trust in the EBC12DCMS for your connectivity needs in aerospace, defense, telecommunications, and other industries.