EBC12DCSD-S288

Heilind Number:SULEBC12DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCSD-S288

Detailed Description

Introducing the EBC12DCSD-S288 board-to-board PCB connector, designed for high-reliability applications. Featuring a female gender with two rows and a clearance hole mount type for easy installation, this connector ensures secure and stable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 24 hairpin contact type positions, spaced at a pitch of 2.54mm, are ideal for high-density PCB layouts. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. Termination plating with matte tin provides corrosion resistance and longevity. Trust the EBC12DCSD-S288 for reliable and efficient board-to-board connections in your projects.