EBC12DCSD

Heilind Number:SULEBC12DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCSD

Detailed Description

The EBC12DCSD is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures exceptional conductivity and durability. With a pitch of 2.54mm and 24 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation and clearance hole mount type make installation easy and secure. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for a wide range of applications. With a tail length of 4.06mm and a compact design, it saves space while providing efficient connectivity. The matte tin termination plating enhances solderability and ensures long-term performance. Certified for use in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh operating conditions. Ideal for use in hi-rel applications, the EBC12DCSD is a trusted solution for your connectivity needs.