| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DCSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DCSH-S288 |
EBC12DCSH-S288
| Heilind Number: | SULEBC12DCSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DCSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC12DCSH-S288 PCB connector offers reliable connectivity for high-performance applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficient signal transfer. With a 3A amperage and 700VAC voltage rating, it is suitable for demanding environments. The female connector has two rows, each with 24 hairpin contacts plated in gold for optimal conductivity. Its clearance hole mount type and card extender termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace use. This connector, with a compact design measuring 15.49mm in height and 9.4mm in width, is part of our high-quality Board To Board PCB Connectors and Card Edge Connectors, meeting the needs of various electronic systems.

