EBC12DCSH

Heilind Number:SULEBC12DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCSH

Detailed Description

The EBC12DCSH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, it offers seamless connectivity in tight spaces. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable signal transmission and longevity. This female connector has two rows with 24 positions each, accommodating multiple connections with ease. Its clearance hole mount type and thru-hole termination method guarantee secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements. The matte tin termination plating enhances soldering efficiency. Ideal for aerospace, defense, and industrial applications, the EBC12DCSH sets the standard for performance and durability in PCB connectivity.