EBC12DCSI-S288

Heilind Number:SULEBC12DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCSI-S288

Detailed Description

Introducing the EBC12DCSIS288 Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 24 positions. Its durable PBT housing and gold-plated phosphor bronze contacts ensure reliable connectivity, rated for up to 700VAC and 3A. With a threaded mount type and card extender termination method, installation is secure and straightforward. The hairpin contact type and straddle orientation further enhance signal transmission efficiency. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your PCB interconnection needs. Trust the EBC12DCSIS288 for dependable performance in critical electronic systems.