EBC12DCSI

Heilind Number:SULEBC12DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCSI

Detailed Description

The EBC12DCSI Board To Board PCB Connector is a reliable and high-performance component designed for demanding applications. With a compact form factor and a straight orientation, this connector features two rows of 24 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. The hairpin contact type and threaded mount make for secure and stable connections, while the termination method of thru hole soldering guarantees easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for use in a wide range of environments. Its matte tin termination plating provides additional corrosion resistance, making it ideal for long-term use. With a tail length of 4.06 mm and a connector height of 15.49 mm, the EBC12DCSI offers both versatility and reliability in board-to-board connectivity solutions.