EBC12DCSN-S288

Heilind Number:SULEBC12DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCSN-S288

Detailed Description

The EBC12DCSN-S288 connector is a high-performance component designed for board-to-board PCB connections in demanding environments. With a gender specification of female and two rows of 24 positions each, it offers reliable connectivity for intricate circuitry. Featuring a pitch of 2.54mm, contact material made of phosphor bronze with gold plating, and an operating temperature range of -65 to 125°C, this connector ensures efficient signal transmission even in extreme conditions. Its hairpin contact type and straddle orientation provide secure attachment, while the termination method via card extender with matte tin plating guarantees long-term durability. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance standards. Compact yet sturdy, the EBC12DCSN-S288 is ideal for aerospace, defense, and industrial applications where reliability is paramount.