EBC12DCSS-S288

Heilind Number:SULEBC12DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCSS-S288

Detailed Description

The EBC12DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 24 positions across 2 rows, it offers ample connectivity options. Its female gender and side hole mount type with card extender termination make it versatile for various PCB assembly needs. Constructed with PBT and phosphor bronze materials, the connector guarantees durability and optimal performance even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures secure soldering. With an operating temperature range of -65 to 125 °C, it is suitable for both standard and extreme operating conditions. The connector's hairpin contact type and straddle orientation further enhance its stability and signal integrity. Measuring 15.49mm in height and 9.4mm in width, it offers a space-saving solution without compromising on functionality. Whether used in aerospace, industrial, or telecommunications applications, the EBC12DCSS-S288 is a reliable choice for high-reliability connectivity needs.