EBC12DCSS

Heilind Number:SULEBC12DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCSS

Detailed Description

Introducing the EBC12DCSS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance even in demanding environments. With a dual-row layout and side hole mount type, it facilitates secure attachment to circuit boards. The termination method of Thru Hole, along with Gold contact plating, guarantees optimal conductivity. Boasting a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. Its Hairpin contact type and straight orientation further enhance usability. With 24 positions and a tail length of 4.06mm, it offers versatility in connectivity. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is ideal for mission-critical systems. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained installations. The Matte Tin termination plating ensures longevity and performance stability. A part of our extensive range of connectors, the EBC12DCSS combines quality craftsmanship with cutting-edge technology, making it a must-have component for your electronic projects.